Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoEGC-HDVM
Newark Part No.20H5958
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoEGC-HDVM
Newark Part No.20H5958
Technical Datasheet
Fire Alarm Type-
Supply Voltage-
Operating Temperature Min0°C
Operating Temperature Max49°C
SVHCTo Be Advised
Technical Specifications
Fire Alarm Type
-
Operating Temperature Min
0°C
SVHC
To Be Advised
Supply Voltage
-
Operating Temperature Max
49°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
