Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoMPSR1-S45W-GE
Newark Part No.16R2411
Product RangeMPSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $522.310 |
Price for:Each
Minimum: 1
Multiple: 1
$522.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoMPSR1-S45W-GE
Newark Part No.16R2411
Product RangeMPSR Series
Technical Datasheet
Fire Alarm Type-
Supply Voltage-
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product RangeMPSR Series
SVHCTo Be Advised
Product Overview
MPSR1-S45W-GE is an MPSR series weatherproof manual station. This manual pull station from Edwards is noncoded fire alarm stations solidly constructed of die-cast material. All components are pre-painted or has plated surfaces to inhibit corrosion. Weatherproof manual station is rated for outdoor use. Depending on the model, access to the unit for resetting purposes is gained with either a keylock or hex screw.
- Solid corrosion-resistant construction, rated NEMA 4X for outdoor use
- Surface mount weatherproof backbox and gasket included
- Positive activation, terminals for wire connections
- Single-action, SPST, Cat 45 Key reset, terminal connections
- Single gang weatherproof backbox (mounting)
- Wiring two or six contact terminal block depending on model
- Wire size is 14 to 18AWG, switch is 10amp at 120VAC
- Temperature range from -35°C to 66°C
Technical Specifications
Fire Alarm Type
-
Operating Temperature Min
-35°C
Product Range
MPSR Series
Supply Voltage
-
Operating Temperature Max
66°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate