Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-0K1S
Newark Part No.95F6985
Product RangeEH Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-0K1S
Newark Part No.95F6985
Product RangeEH Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StylePointer Bar Skirted
Knob Diameter12.7mm
Product RangeEH Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The EH71-0K1S is a black Skirted Pointer Knob with indicator line. It is made of ABS (acrylonitrile butadiene styrene) with glossy finish.
Applications
Industrial
Contents
Knob and 2x Setscrews.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
12.7mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
3.175mm
Knob / Dial Style
Pointer Bar Skirted
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate