Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-0N1S
Newark Part No.95F6979
Product RangeEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.620 |
| 50+ | $9.360 |
| 100+ | $9.120 |
| 250+ | $8.850 |
| 500+ | $8.600 |
| 1000+ | $8.410 |
Price for:Each
Minimum: 34
Multiple: 1
$327.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH71-0N1S
Newark Part No.95F6979
Product RangeEH Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound
Knob Diameter12.7mm
Product RangeEH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
12.7mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3.175mm
Knob / Dial Style
Round
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)