Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoES20-252050
Newark Part No.95F7043
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.630 |
| 25+ | $21.140 |
| 50+ | $20.060 |
| 100+ | $18.100 |
| 250+ | $16.640 |
Price for:Each
Minimum: 24
Multiple: 1
$519.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoES20-252050
Newark Part No.95F7043
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleFluted
Knob Diameter35.052mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ES20-252050 is a Coronado Fluted Clamp Knob made of thermoplastic and brass stud insert.
- Threaded stud
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
35.052mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Fluted
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate