Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-0O1B
Newark Part No.73C3561
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-0O1B
Newark Part No.73C3561
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter19.05mm
Knob Material-
Knob / Dial Style-
Knob Diameter-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
-
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
19.05mm
Knob / Dial Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate