Print Page
1820
#1820 Miniature Bayonet Bulb - T-31/4 Type - 28.0V .10A
Image is for illustrative purposes only. Please refer to product description.
823 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.670 |
| 100+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEIKO
Manufacturer Part No1820
Newark Part No.05H7510
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Alternatives for 1820
3 Products Found
Product Overview
Standard #:1820
- Type: T-3 1/4
- Voltage: 28. 0V
- Current: 0. 10A
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate