Print Page
6S6DC/120V
Incandescent Lamp, 120 V, BA15d, S-6, 1500 h
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEIKO
Manufacturer Part No6S6DC/120V
Newark Part No.38C0926
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
Standard #:6S6DC-120V
- Type: S-6
- Voltage: 120. 0V
- Current: 6W
Technical Specifications
Supply Voltage
120V
Bulb Size
S-6
Power Rating
6kVA
Product Range
-
Lamp Base Type
BA15d
MSCP
-
Average Bulb Life
1500h
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate