Print Page
85
Incandescent Lamp, 28 V, Miniature Wedge, T-1 3/4 (5mm), 0.3
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.690 |
10+ | $2.500 |
100+ | $2.030 |
500+ | $1.750 |
1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No85
Newark Part No.05H9069
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMiniature Wedge
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 85
5 Products Found
Product Overview
The 85 is an Incandescent Lamp with sub-miniature wedge base and C-2F filament.
- 40mA Nominal current
- Voltage: 28. 0V
- Current: 0. 04A
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
-
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Miniature Wedge
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate