Print Page
EKZ
Lamp, Dichroic, 10.8 V, 30 W, 44.5 mm, GX5.3, 50.8 mm, 3100 K
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The EKZ is a halogen Lamp with GX5.3 lamp base. The dichroic reflector GX5.3 lamp with CC-6 filament, MR16 bulb, 200 hours average bulb life.
- 30W Power rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
10.8V
Length
44.5mm
Reflector Dia
50.8mm
Product Range
-
Power Rating
30W
Lamp Base Type
GX5.3
Color Temperature Typ
3100K
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate