Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEINHELL
Manufacturer Part NoTE-AG 18 LI
Newark Part No.74AC2072
Product RangeEinhell - Power X-Change Angle Grinders
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEINHELL
Manufacturer Part NoTE-AG 18 LI
Newark Part No.74AC2072
Product RangeEinhell - Power X-Change Angle Grinders
Technical Datasheet
Power TypeCordless
Supply Voltage VAC-
Battery Voltage18V
Power Rating-
Disc Diameter115mm
Product RangeEinhell - Power X-Change Angle Grinders
External Width-
Plug Type-
Supply Voltage-
SVHCTo Be Advised
Technical Specifications
Power Type
Cordless
Battery Voltage
18V
Disc Diameter
115mm
External Width
-
Supply Voltage
-
Supply Voltage VAC
-
Power Rating
-
Product Range
Einhell - Power X-Change Angle Grinders
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate