Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $541.300 |
Price for:Each
Minimum: 1
Multiple: 1
$541.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoALR3203
Newark Part No.87AH5846
Product RangeALR32
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max6A
Output Current Max6A
Power Rating96W
Supply Voltage Min220V
Supply Voltage Max240V
Manufacturer Warranty2 Years
Product RangeALR32
Plug TypeEU, UK
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
6A
Supply Voltage Min
220V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
No. of Outputs
1 Output
Output Voltage Max
32V
Output Current Max
6A
Power Rating
96W
Supply Voltage Max
240V
Product Range
ALR32
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate