Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6651290-3
Newark Part No.68K9276
Product RangeCrown Edge Series
Also Known As284-0112-12300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $17.680 |
Price for:Each
Minimum: 576
Multiple: 576
$10,183.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No6651290-3
Newark Part No.68K9276
Product RangeCrown Edge Series
Also Known As284-0112-12300
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts12Contacts
Card Thickness1.57mm
No. of Contacts12 Contacts
Pitch Spacing2.5mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeCrown Edge Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
2.5mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
No. of Contacts
12Contacts
No. of Contacts
12 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
Crown Edge Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
