Print Page
ELX112P-120V
POWERED LOUDSPEAKER, 50HZ-20KHZ, 1KW
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerELECTRO-VOICE
Manufacturer Part NoELX112P-120V
Newark Part No.78T1658
Technical Datasheet
Supply Voltage VAC120V
Frequency Response Min50Hz
Frequency Response Max20kHz
External Height607mm
External Width362mm
External Depth340mm
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
120V
Frequency Response Max
20kHz
External Width
362mm
Product Range
-
SVHC
To Be Advised
Frequency Response Min
50Hz
External Height
607mm
External Depth
340mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate