Print Page
ELX200-15P-US
2-WAY POWERED SPEAKER, 48HZ-19KHZ, 1.2KW
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerELECTRO-VOICE
Manufacturer Part NoELX200-15P-US
Newark Part No.57AC8739
Technical Datasheet
Supply Voltage VAC240V
Frequency Response Min48Hz
Frequency Response Max19kHz
External Height710mm
External Width423mm
External Depth384mm
Product Range-
Plug TypeUS
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Frequency Response Max
19kHz
External Width
423mm
Product Range
-
SVHC
To Be Advised
Frequency Response Min
48Hz
External Height
710mm
External Depth
384mm
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate