Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoAFA05L
Newark Part No.73AC8777
Product RangeAFA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAFA05L
Newark Part No.73AC8777
Product RangeAFA Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodCan
Coating ColourTransparent
Volume5l
Weight-
Product RangeAFA Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
5l
Product Range
AFA Series
Coating Applications
Electronic Circuitry
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate