Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $25.240 |
50+ | $22.900 |
100+ | $20.990 |
250+ | $19.500 |
500+ | $18.220 |
Price for:Each
Minimum: 12
Multiple: 12
$302.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoASC250ML
Newark Part No.75AK0348
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsComputer Displays, Glass
Dispensing MethodSpray Bottle
Volume250ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Non-flammable anti-static cleaner for glass, anti-glare filters and monitors. Inhibits dust and static charge which reduces the risk of eyestrain and mistakes. Leaves smear free finish and suitable for all coated glass (including TFT and LCD). Apply and dry with AAC100. Keep out of reach of children.
- Reduces dust build up
- Safe to use on most coated glass
- Eliminates static discharges and prevents reoccurrence
- Supplied in pump action bottle for use in hazardous working environments
- Safe on delicate surfaces
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (20-Jun-2016)
Cleaner Applications
Computer Displays, Glass
Volume
250ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate