Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoCCC200DB
Newark Part No.75AK0351
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.660 |
| 25+ | $70.290 |
| 50+ | $68.420 |
| 100+ | $66.180 |
| 250+ | $63.930 |
Price for:Each
Minimum: 12
Multiple: 12
$883.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCCC200DB
Newark Part No.75AK0351
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsElectrical, Electronics
Dispensing MethodAerosol
Volume200ml
Weight200g
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Contact Cleaner C is a non-flammable fast-drying solvent specially formulated for the quick and efficient cleaning of electrical equipment.
- Non-conductive with high materials compatibility
- Instant drying with almost no aroma
- Leaves no residue
- Supplied with brush and extension tube
- 45°C Boiling point
- 347mm hg Vapour pressure
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Aerosol
Weight
200g
SVHC
No SVHC (20-Jun-2016)
Cleaner Applications
Electrical, Electronics
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate