Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoEADI200D
Newark Part No.75AK0370
Product RangeEADI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEADI200D
Newark Part No.75AK0370
Product RangeEADI
Technical Datasheet
Product RangeEADI
Dispensing MethodAerosol
Volume200ml
Weight-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Electrolube's Air Duster aerosols of compressed gas are designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. Electrolube's Air Dusters are non-flammable products. The range includes an Invertible Airduster (EADI) which is particularly useful for very intricate equipment or items which can not be moved for cleaning or maintenance.
- Inert, pure compressed gas for dust removal
- Available in standard (EAD) and invertible versions (EADI)
- Ideal for removing particulates from inaccessible areas on delicate equipment
- Non-flammable
- 200ml
Technical Specifications
Product Range
EADI
Volume
200ml
SVHC
No SVHC (20-Jun-2016)
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
