Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoER2074RP250G
Newark Part No.71AC5191
Also Known AsEER2074RP250G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.710 |
| 30+ | $32.980 |
| 50+ | $31.320 |
Price for:Each
Minimum: 10
Multiple: 10
$347.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoER2074RP250G
Newark Part No.71AC5191
Also Known AsEER2074RP250G
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodPacket
Compound ColourWhite
Volume-
Weight250g
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
ER2074 is a flame retardant system two component epoxy resin with UL94 V-0 approval. The flame retardant technology used is halogen free leading to relatively low toxicity fumes and low smoke emission and the lack of abrasive fillers means that there is lower wear on dispensing machinery. The resin is thermally conductive, with a conductivity value of 1.26W/m.K, while offering good chemical and water resistance. Once cured, the white colour gives a good aesthetic finish, and the high thermal conductivity means it has been very effective as part of thermal management solutions in LED applications, for both external and internal lighting systems.
- Two part white epoxy resin
- High thermal conductivity; 1.26W/m.K
- Good environmental protection
- Good Water resistance
- Chemical resistant
- Does not contain abrasive fillers; low wear on dispensing machinery
- Meets UL94 V-0 approval
- RoHS-2 Compliant
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
White
Weight
250g
SVHC
No SVHC (08-Jul-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate