Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $700.750 |
| 5+ | $677.780 |
| 10+ | $654.800 |
| 25+ | $605.020 |
| 50+ | $570.550 |
Price for:Each
Minimum: 1
Multiple: 1
$700.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFSC05L
Newark Part No.75AK0399
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodCan
Coating ColourTransparent
Volume5l
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Extend the working life of the PCB with Electrolube coatings
- Solvent removable, modified silicone conformal coating
- May be removed with solvents such as Ultrasolve (ULS)
- High level of protection offered in humid environments
- May be soldered through for rework
- Very high surface insulation resistance
- Wide operating temperature range
- Meets the requirements of MIL-I-46058-C and IPC-CC-830
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
5l
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate