Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $267.260 |
10+ | $248.260 |
25+ | $231.990 |
50+ | $223.840 |
100+ | $215.710 |
Price for:Each
Minimum: 1
Multiple: 1
$267.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoLOT05L
Newark Part No.75AK0417
Technical Datasheet
Coating TypeConformal
Coating ApplicationsMetal
Dispensing Method-
Coating ColourTransparent
Volume5l
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Coating Type
Conformal
Dispensing Method
-
Volume
5l
Product Range
-
Coating Applications
Metal
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate