Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.620 |
| 10+ | $201.210 |
| 25+ | $188.020 |
| 50+ | $181.430 |
| 100+ | $174.830 |
Price for:Each
Minimum: 1
Multiple: 1
$216.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSCP26G
Newark Part No.75AK0427
Technical Datasheet
Coating TypeConductive
Coating ApplicationsCeramics, Glass, Metals, Paper, Plastics, Textiles, Wood
Dispensing MethodBottle
Coating ColourGrey
Volume-
Weight26g
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Coating Type
Conductive
Dispensing Method
Bottle
Volume
-
Product Range
-
Coating Applications
Ceramics, Glass, Metals, Paper, Plastics, Textiles, Wood
Coating Colour
Grey
Weight
26g
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate