Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $305.260 |
10+ | $283.450 |
25+ | $273.390 |
50+ | $263.330 |
100+ | $251.580 |
Price for:Each
Minimum: 1
Multiple: 1
$305.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUAT05L
Newark Part No.75AK0448
Technical Datasheet
Coating TypeConformal
Coating ApplicationsMetal
Dispensing MethodCan
Coating ColourTransparent
Volume5l
Weight-
Product Range-
Product Overview
UAT is a high purity solvent blend designed for use with all Electrolube acrylic based conformal coatings.Used to dilute acrylic conformal coatings for use in dipping and spraying applications. Normal thinning ratio for spraying applications is 2 parts coating to 1 part thinner
- 0.85 Relative density
- 2.9kPa Vapour pressure
- -7°C Flash point
- >515°C Auto ignition temperature
- 1.9% Flammability limit
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
5l
Product Range
-
Coating Applications
Metal
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate