Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5048K5K
Newark Part No.29AH2690
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodContainer
Compound ColourAmber / Transparent
Volume-
Weight5kg
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Amber / Transparent
Weight
5kg
SVHC
No SVHC (08-Jul-2021)
Dispensing Method
Container
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate