Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.600 |
| 10+ | $230.010 |
| 25+ | $214.920 |
| 50+ | $207.380 |
| 100+ | $199.840 |
Price for:Each
Minimum: 1
Multiple: 1
$247.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5097K5K
Newark Part No.75AK0452
Technical Datasheet
Potting Compound TypePolyurethane Resin
Dispensing Method-
Compound ColourBlack
Volume-
Weight5kg
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Potting Compound Type
Polyurethane Resin
Compound Colour
Black
Weight
5kg
SVHC
No SVHC (20-Jun-2016)
Dispensing Method
-
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate