Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoD7C0311N
Newark Part No.22F420
Product RangeD7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $398.600 |
5+ | $355.650 |
10+ | $329.880 |
25+ | $288.640 |
50+ | $257.710 |
100+ | $238.820 |
Price for:Each
Minimum: 1
Multiple: 1
$398.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD7C0311N
Newark Part No.22F420
Product RangeD7 Series
Technical Datasheet
No. of Switch Positions11 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max1A
Contact Voltage AC Max115V
Product RangeD7 Series
IlluminationNon Illuminated
Contact Current DC Max2.25A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
11 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
3 Pole
Contact Current AC Max
1A
Product Range
D7 Series
Contact Current DC Max
2.25A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate