Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoD8G0117N
Newark Part No.06M4689
Product RangeD8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.970 |
| 5+ | $134.280 |
| 10+ | $124.060 |
| 25+ | $112.400 |
| 50+ | $103.630 |
Price for:Each
Minimum: 1
Multiple: 1
$145.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD8G0117N
Newark Part No.06M4689
Product RangeD8 Series
Technical Datasheet
No. of Switch Positions17 Position
No. of Poles1 Pole
Angle of Throw20°
Contact Current AC Max1A
Contact Voltage AC Max115V
Product RangeD8 Series
IlluminationNon Illuminated
Contact Current DC Max2.25A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D8G0117N is a 1A single-pole single-throw (SPST) Rotary Switch with glass epoxy insulation and brass with silver plate as standard clips and rotors. The D8 series switch is heavy duty, 17-position, 20° index. Double eyelet construction is standard to assist in supporting larger wiring harness applications. Positive indexing is provided by a dual-ball, hill and valley index assembly.
- Mounting nut and lockwasher hardware
Applications
Industrial
Technical Specifications
No. of Switch Positions
17 Position
Angle of Throw
20°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
1A
Product Range
D8 Series
Contact Current DC Max
2.25A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate