Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELESTA
Manufacturer Part NoSIF422 12VDC
Newark Part No.30M9891
Product RangeSIF 4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.430 |
| 25+ | $43.410 |
| 50+ | $40.980 |
| 100+ | $36.920 |
| 250+ | $34.300 |
Price for:Each
Minimum: 12
Multiple: 12
$533.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELESTA
Manufacturer Part NoSIF422 12VDC
Newark Part No.30M9891
Product RangeSIF 4 Series
Technical Datasheet
Coil Voltage12VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSIF 4 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Copper Nickel
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
12VDC
Product Range
SIF 4 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate