Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELMA
Manufacturer Part NoMR50-B21A-B112
Newark Part No.92AH5779
Product RangeMR50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $56.310 |
5+ | $51.460 |
10+ | $50.070 |
25+ | $49.160 |
50+ | $46.980 |
100+ | $42.620 |
250+ | $38.580 |
Price for:Each
Minimum: 1
Multiple: 1
$56.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part NoMR50-B21A-B112
Newark Part No.92AH5779
Product RangeMR50 Series
Technical Datasheet
No. of Switch Positions-
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeMR50 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
-
Angle of Throw
30°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
MR50 Series
Contact Current DC Max
200mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate