Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerEMIT
Manufacturer Part No50773
Newark Part No.05X8309
Technical Datasheet
Accessory TypeTurnstile
For Use WithEMIT SmartLog V5 Testers
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50773 is a 120VAC Turnstile Bracket for use with SmartLog V5™ testers. The relay terminal featured on the SmartLog V5™ makes the tester ideal for turnstile integration. The SmartLog V5™ Turnstile as a complete access control solution. The bracket has a footprint size of 6.6 x 5.5-inch footprint and can be fitted to most turnstiles. The turnstile is constructed of high quality stainless steel and includes a SmartLog V5™ with mounting fixture. The turnstile will activate when user passes their required ESD test. Use the turnstile integrated timer to set its unlock time to 5, 10, 15 or 20 seconds.
- Provides data acquisition of ESD personnel grounding item testing
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Turnstile
Product Range
-
For Use With
EMIT SmartLog V5 Testers
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate