Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoBPW-272-2BG020-30
Newark Part No.34C5806
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoBPW-272-2BG020-30
Newark Part No.34C5806
Technical Datasheet
No. of Contacts272Contacts
Connector TypeBGA Socket
Pitch Spacing1.27mm
Product Range-
Row Pitch1.27mm
Contact MaterialBeryllium Copper
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
272Contacts
Pitch Spacing
1.27mm
Row Pitch
1.27mm
Contact Plating
-
Connector Type
BGA Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate