Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoH-4503-07-9016-05-A
Newark Part No.34C5603
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoH-4503-07-9016-05-A
Newark Part No.34C5603
Technical Datasheet
Thermal Resistance5.6°C/W
Packages CooledBGA
External Width - Metric45mm
External Height - Metric7.62mm
External Length - Metric45mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.77"
External Height - Imperial0.3"
External Length - Imperial1.77"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
5.6°C/W
External Width - Metric
45mm
External Length - Metric
45mm
Heat Sink Material
-
External Height - Imperial
0.3"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
BGA
External Height - Metric
7.62mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
1.77"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate