Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoMIC38-CABLE-MM-9
Newark Part No.16J0493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,746.190 |
| 5+ | $1,694.070 |
| 10+ | $1,624.570 |
| 25+ | $1,476.880 |
| 50+ | $1,398.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,746.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoMIC38-CABLE-MM-9
Newark Part No.16J0493
Technical Datasheet
Connector to ConnectorMICTOR Plug to MICTOR Plug
No. of Positions38Positions
Cable Length - Imperial9"
Cable Length - Metric229mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
MICTOR Plug to MICTOR Plug
Cable Length - Imperial
9"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
38Positions
Cable Length - Metric
229mm
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate