Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC262-BA42J1
Newark Part No.99AK9192
Product RangeMinicap FTC262 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,314.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,314.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC262-BA42J1
Newark Part No.99AK9192
Product RangeMinicap FTC262 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeR1-1/2
Operating Pressure Max6bar
Housing MaterialAluminium
Switch Output3-Wire / PNP
Electrical Connection-
Supply Voltage Min10.8VDC
Supply Voltage Max45VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeMinicap FTC262 Series
SVHCTo Be Advised
Product Overview
FTC262-BA42J1 is a capacitance point level detection minicap. It is a simple and cost-effective rope probe for point level detection in bulk solids, particularly suited to applications involving aggressive media and heavy build-up. It is designed for point level detection of light bulk solids.
- ATEX II 1/2D Ex ia/tb [ia Da] IIIC Da/Db approval, thread EN10226 R1-1/2, PPS process connection
- 2500mm/98inL, steel HD-PE insulated probe length, 3-wire PNP 10.8 to 45VDC switch output
- Simple mounting, commissioning without calibration
- Mechanical safety, cost-efficiency and long operating life due to no wearing parts
- High operational safety and reliability due to active build-up compensation
- εr ≥ 1.5 measuring range, 0.8s switching delay when free or covered
- Protection class to EN 61010-1 (class II)
- PNP transistor output relay output (potential-free change-over contact / SPDT) communication
- Process pressure range from -14.5 to 90psi, aluminum housing material
- Ambient temperature range from -40°C to +80°C
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1-1/2
Housing Material
Aluminium
Electrical Connection
-
Supply Voltage Max
45VDC
Operating Temperature Max
80°C
SVHC
To Be Advised
Media Type
Solid
Operating Pressure Max
6bar
Switch Output
3-Wire / PNP
Supply Voltage Min
10.8VDC
Operating Temperature Min
-40°C
Product Range
Minicap FTC262 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate