Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL33-AA4M3ABWSJ
Newark Part No.97AK6081
Product RangeLiquiphant FTL33 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $672.800 |
Price for:Each
Minimum: 1
Multiple: 1
$672.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL33-AA4M3ABWSJ
Newark Part No.97AK6081
Product RangeLiquiphant FTL33 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeG1
Operating Pressure Max40bar
Housing Material316L Stainless Steel
Switch Output3-Wire / PNP
Electrical ConnectionM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquiphant FTL33 Series
SVHCTo Be Advised
Product Overview
FTL33-AA4M3ABWSJ is a Liquiphant FTL33, point level switch for universal use in all liquids. It is used preferably in storage tanks, mixing vessels and pipes, where the internal and external hygiene requirements are particularly stringent. Ideal for applications in which float switches or conductive, capacitance and optical sensors have been used up to now. The Liquiphant FTL33 also works in areas where these measuring principles are not suitable due to conductivity, buildup, turbulence, flow conditions or air bubbles.
- Non-hazardous area approval, 10 to 30VDC, 3-wire PNP output power supply
- Plug M12, IP65/67 NEMA Type 4X enclosure (electrical connection)
- Maximum process temperature is 150°C (sensor design)
- Compact version 316L Ra less than 1.5um/59uin (sensor type)
- Thread ISO228 G1, 316L, install accessory weld-in adapter (process connection)
- 3-A and EHEDG certificates, all-metal separation, no plastics in the process
- External function test with test magnet, onsite function check possible thanks to LED indication
- Compact design for easy installation even in confined conditions or hard-to-access areas
- Process temperature range from -40°C to 150°C
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1
Housing Material
316L Stainless Steel
Electrical Connection
M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
40bar
Switch Output
3-Wire / PNP
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
Liquiphant FTL33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate