Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTS20-A PVC 20M
Newark Part No.97AK6087
Product RangeLiquifloat FTS20 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $341.900 |
Price for:Each
Minimum: 1
Multiple: 1
$341.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTS20-A PVC 20M
Newark Part No.97AK6087
Product RangeLiquifloat FTS20 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max3bar
Housing MaterialPP (Polypropylene)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max250VAC
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeLiquifloat FTS20 Series
SVHCTo Be Advised
Product Overview
FTS20-A PVC 20M is a Liquifloat FTS20 series, float switch for point level detection in liquids. It is simple and cost-effective solution for point level detection in appropriate fluids. It is used in tanks and vessels as a pump protector or level alarm in open basins, e. g. in sewerage treatment plants. The float switch has two output options, a NAMUR switching signal or a change-over contact.
- Reliable and cost-effective point level detection in liquids
- Small diameter for simple installing using tapped hole G 1 A
- Operating temperature range from -20°C to +85°C
- Pressure is +43.5psi
- International explosion protection certificates
- DIN EN 60529, IP68 (immersion depth: 20m / without temporal limit) ingress protection
- EN 60947-5-2:2007 +A1:2012, EN 60079-0:2012 + A11:2013, EN 60079-11:2012 standards
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
250VAC
Operating Temperature Max
85°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
3bar
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
Liquifloat FTS20 Series
Technical Docs (1)
Alternatives for FTS20-A PVC 20M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate