New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      FTW23-AA4MWVJ

                      Capacitance Level Switch, 10 to 30VDC, 3-Wire PNP, G1/2, 316L Stainless Steel

                      ENDRESS+HAUSER FTW23-AA4MWVJ
                      ENDRESS+HAUSER FTW23-AA4MWVJ
                      ENDRESS+HAUSER FTW23-AA4MWVJ
                      ENDRESS+HAUSER FTW23-AA4MWVJ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFTW23-AA4MWVJ
                      Newark Part No.97AK6089
                      Product RangeLiquipoint FTW23 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$435.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $435.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFTW23-AA4MWVJ
                      Newark Part No.97AK6089
                      Product RangeLiquipoint FTW23 Series
                      Technical Datasheet

                      Data Sheet

                      Level Switch TypePoint Level Switch
                      Media TypeLiquid
                      Process Connection TypeG1/2
                      Operating Pressure Max16bar
                      Housing Material316L Stainless Steel
                      Switch Output3-Wire / PNP
                      Electrical ConnectionM12 Connector
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product RangeLiquipoint FTW23 Series
                      SVHCTo Be Advised

                      Product Overview

                      FTW23-AA4MWVJ is a Liquipoint FTW23 series, point level switch for water-based liquids and, when used with IO-link, is also suitable for alcohol- and oil-based liquids or powdered products. It is used preferably in storage tanks, mixing vessels and pipes. Developed and built for the food and beverage industry, the Liquipoint FTW23 meets international hygiene requirements. The Liquipoint FTW23 can be used permanently in process temperatures up to 100°C and in cleaning and sterilization processes up to 135°C for 60 minutes. It meets the requirements of EU 1935/2004, 10/2011, 2023/2006 and FDA 21 CFR 177.2415.

                      • Easy installation due to compact design even in tight conditions or where access is restricted
                      • IO-Link reduces costs and complexity due to easy configuration of the devices via engineering tools
                      • CIP and SIP cleanability ensured up to protection class IP69, 3-A and EHEDG certificates
                      • LED display for on-site function check, 10 to 30VDC supply voltage
                      • Onsite function check via LED indication, function testing of switch outputs with test magnet
                      • Non-hazardous area approval, 3-wire PNP output
                      • Plug M12, IP65/67 NEMA Type 4 enclosure (electrical connection)
                      • Thread ISO228 G3/4, 316L, install accessory weld-in adapter (process connection)
                      • Compact point level switch for using in water based liquids
                      • Ambient temperature range from -20°C to 70°C

                      Technical Specifications

                      Level Switch Type

                      Point Level Switch

                      Process Connection Type

                      G1/2

                      Housing Material

                      316L Stainless Steel

                      Electrical Connection

                      M12 Connector

                      Supply Voltage Max

                      30VDC

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Media Type

                      Liquid

                      Operating Pressure Max

                      16bar

                      Switch Output

                      3-Wire / PNP

                      Supply Voltage Min

                      10VDC

                      Operating Temperature Min

                      -20°C

                      Product Range

                      Liquipoint FTW23 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.