Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW325-A2A1A
Newark Part No.97AK6092
Product RangeNivotester FTW325 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $381.270 |
Price for:Each
Minimum: 1
Multiple: 1
$381.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW325-A2A1A
Newark Part No.97AK6092
Product RangeNivotester FTW325 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeConductive Fluid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPC (Polycarbonate)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min85VAC
Supply Voltage Max253VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeNivotester FTW325 Series
SVHCTo Be Advised
Product Overview
FTW325-A2A1A is a Nivotester FTW325 point level switch with intrinsically safe signal circuit for connection to a conductive sensor. It has a compact housing for easy series mounting on a standard DIN rail in the cabinet.
- Cable monitoring up to sensor
- Compact housing for easy series mounting on standard DIN rail in the cabinet
- Adjustable sensitivity range
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
-
Housing Material
PC (Polycarbonate)
Electrical Connection
Cable
Supply Voltage Max
253VAC
Operating Temperature Max
60°C
SVHC
To Be Advised
Media Type
Conductive Fluid
Operating Pressure Max
-
Switch Output
SPDT
Supply Voltage Min
85VAC
Operating Temperature Min
-20°C
Product Range
Nivotester FTW325 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate