Need more?
Quantity | Price |
---|---|
1+ | $855.060 |
Product Information
Product Overview
FTW33-AA4MWVJ is a Liquipoint FTW33 series, point level switch for liquid and pasty media. It is used preferably in storage tanks, mixing vessels and pipes. Developed and built for the food and beverage industry, the Liquipoint FTW33 meets international hygienic requirements. It is particularly suited to applications where flush-mounting is necessary. The Liquipoint FTW33 can be used permanently in process temperatures up to 100°C and for 60 minutes in cleaning and sterilization processes up to 150°C (302°F). The Liquipoint FTW33 can also be used for detecting the foam that commonly occurs within the food and beverage industry. It meets the requirements of EU 1935/2004, 10/2011 as well as 2023/2006 and FDA 21 CFR 177.2415.
- Flush-mounted installation, pipes remain piggable, 3-A and EHEDG certificates
- For water- and oil-based media with a dielectric constant ≥ 2
- Reliable switching function due to compensation even in the case of heavy buildup
- Wide range of process connections for installation in new or existing systems
- Onsite function check via LED indication, can be cleaned and sterilized in place (CIP/SIP)
- Flush-mounted sensor length, CIP and SIP cleanability ensured up to protection class IP69
- Non-hazardous area approval, 10-30VDC; 3-wire PNP output supply current
- Plug M12, IP65/67 NEMA Type 4 enclosure (electrical connection)
- Thread G1/2, 316L install process sleeve hygienic (process connection)
- Ambient temperature range from -40°C to 70°C
Technical Specifications
Point Level Switch
G1/2
316L Stainless Steel
M12 Connector
30VDC
70°C
To Be Advised
Liquid
25bar
PNP
10VDC
-40°C
Liquipoint FTW33 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate