New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      PMP43-CAKAKFN6A3HAFA1VXJA3

                      Pressure Transmitter, -15 to 15 psi, Gas/Liquid, Gauge, IO-Link/4-20mA, 1/2"MNPT, 30V, Cerabar PMP43

                      ENDRESS+HAUSER PMP43-CAKAKFN6A3HAFA1VXJA3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoPMP43-CAKAKFN6A3HAFA1VXJA3
                      Newark Part No.20AM7970
                      Product RangeCerabar PMP43 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$2,184.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,184.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoPMP43-CAKAKFN6A3HAFA1VXJA3
                      Newark Part No.20AM7970
                      Product RangeCerabar PMP43 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Port TypeNPT Male, NPT Female
                      Operating Pressure Min-1bar
                      Operating Pressure Max1bar
                      Pressure Port Size1/2", 1/4"
                      Transducer Connection / TerminationM12 Connector
                      Supply Voltage Min12VDC
                      Supply Voltage Max30VDC
                      Media TypeGas, Liquid
                      Output InterfaceIO-Link, 4-20mA
                      Sensor Output TypeAnalogue, Digital
                      Housing Material316L Stainless Steel
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeCerabar PMP43 Series

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Min

                      -1bar

                      Pressure Port Size

                      1/2", 1/4"

                      Supply Voltage Min

                      12VDC

                      Media Type

                      Gas, Liquid

                      Sensor Output Type

                      Analogue, Digital

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Cerabar PMP43 Series

                      Pressure Port Type

                      NPT Male, NPT Female

                      Operating Pressure Max

                      1bar

                      Transducer Connection / Termination

                      M12 Connector

                      Supply Voltage Max

                      30VDC

                      Output Interface

                      IO-Link, 4-20mA

                      Housing Material

                      316L Stainless Steel

                      Operating Temperature Max

                      85°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.