Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No455
Newark Part No.03F7095
Technical Datasheet
Battery Voltage45V
Battery Size Code-
Battery TechnologyZinc Carbon
External Diameter6.35mm
Battery Capacity550mAh
External Height91.7mm
Battery TerminalsSnap Contact
External Width67.5mm
Pack Quantity1
External Depth25.4mm
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
45V
Battery Technology
Zinc Carbon
Battery Capacity
550mAh
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
External Diameter
6.35mm
External Height
91.7mm
External Width
67.5mm
External Depth
25.4mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
