Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerENERGIZER
Manufacturer Part NoALK-AA-EVIND-BOX
Newark Part No.60AC4589
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter15.24mm
Battery Capacity2.2Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.8mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAA
Weight0.8oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.2Ah
External Height
50.8mm
External Width
-
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
External Diameter
15.24mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
0.8oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate