Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE300129300
Newark Part No.80Y4825
Product RangeEnergizer Alkaline Max
Your Part Number
No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300129300
Newark Part No.80Y4825
Product RangeEnergizer Alkaline Max
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity4
Battery Type / SizeC
Weight66.2g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeEnergizer Alkaline Max
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
50mm
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
C
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
66.2g
Battery NEDA Code
14A
Product Range
Energizer Alkaline Max
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate