Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.930 |
| 10+ | $43.130 |
| 25+ | $40.290 |
| 50+ | $37.310 |
| 100+ | $33.210 |
| 250+ | $31.350 |
| 500+ | $28.640 |
Price for:Each
Minimum: 4
Multiple: 4
$179.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
400lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
115m
Flashlight Body Material
Aluminium
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
