Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $57.650 |
10+ | $52.200 |
25+ | $50.870 |
50+ | $48.380 |
100+ | $45.570 |
250+ | $41.130 |
500+ | $36.880 |
Price for:Each
Minimum: 4
Multiple: 4
$230.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE301393800
Newark Part No.30AK4582
Technical Datasheet
Flashlight TypeHand Held
Light Source3 x White LED
Lumen Output65lm
Beam Effective Distance140m
Power SourceAA Batteries x 2
Flashlight Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
65lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
3 x White LED
Beam Effective Distance
140m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate