Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoMS2AALED
Newark Part No.83T1212
Technical Datasheet
Flashlight TypeHand Held
Light Source3 x White Nichia LED
Lumen Output40lm
Beam Effective Distance-
Power SourceAA Batteries x 2
Flashlight Body Material-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MS2AALED is an Intrinsically Safe™ 2 AA LED Flashlight ideal for work in harsh conditions. The light is waterproof, dustproof and survives a 1m drop test. A built-in carabineer belt clip allows quick access and the compact size fits easily in any toolbox. Internationally approved, the safety orange color provides instant recognition. The white LED lamps supply steady and bright illumination.
- Intrinsically safe
- Waterproof
- Impact-resistant
- Reduced battery consumption for low operating cost
- Lifetime
- 40lm Light output
- 52m Beam distance
Applications
LED Lighting
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
40lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
3 x White Nichia LED
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate