New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      NP24-12B

                      Rechargeable Battery, 12 V, Lead Acid, 24 Ah, Bolt, 1

                      ENERSYS NP24-12B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENERSYS
                      Manufacturer Part NoNP24-12B
                      Newark Part No.44F7553
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerENERSYS
                      Manufacturer Part NoNP24-12B
                      Newark Part No.44F7553
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage12V
                      Battery TechnologyLead Acid
                      Battery Capacity24Ah
                      External Diameter-
                      Battery Size Code-
                      External Height125mm
                      Battery TerminalsBolt
                      External Width175mm
                      Pack Quantity1
                      External Depth166mm
                      Battery Type / Size-
                      Weight9.07kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product Range-
                      SVHCLead

                      Alternatives for NP24-12B

                      1 Product Found

                      Product Overview

                      The NP24-12B is a 12V/24Ah sealed Rechargeable Battery features a lead-acid technology with ABS resin housing. The optional container and cover made of flame-retardant ABS. The sealed construction can be operated in any position without leakage. It features bolt fastened standard terminal.

                      • UL94V-0 Flammability rating

                      Applications

                      Power Management

                      Warnings

                      Avoid short circuit. Do not charge in a sealed container.

                      Technical Specifications

                      Battery Voltage

                      12V

                      Battery Capacity

                      24Ah

                      Battery Size Code

                      -

                      Battery Terminals

                      Bolt

                      Pack Quantity

                      1

                      Battery Type / Size

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Lead

                      Battery Technology

                      Lead Acid

                      External Diameter

                      -

                      External Height

                      125mm

                      External Width

                      175mm

                      External Depth

                      166mm

                      Weight

                      9.07kg

                      Battery NEDA Code

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.