Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERSYS
Manufacturer Part NoNP33-12B
Newark Part No.71R4453
Product RangeNP Battery Series
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part NoNP33-12B
Newark Part No.71R4453
Product RangeNP Battery Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity33Ah
Battery Size Code-
External Diameter-
External Height158mm
Battery TerminalsBolt
Pack Quantity1
External Width131mm
External Depth197mm
Battery Type / Size-
Weight11.79kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Battery Series
SVHCLead
Product Overview
The NP33-12B is a sealed Rechargeable Battery features a valve regulated lead-acid technology. The GENESIS® NPH battery series offers bolt terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
12V
Battery Capacity
33Ah
External Diameter
-
Battery Terminals
Bolt
External Width
131mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
External Height
158mm
Pack Quantity
1
External Depth
197mm
Weight
11.79kg
Battery NEDA Code
-
Product Range
NP Battery Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT