New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  ENOCEAN PI 315

                                                                                                  TRANSCEIVER, RF, 125KBPS, 315MHZ

                                                                                                  ENOCEAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENOCEAN ENOCEAN PI 315
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoENOCEAN PI 315
                                                                                                  Newark Part No.07X1285
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ENOCEAN
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoENOCEAN PI 315
                                                                                                  Newark Part No.07X1285
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationASK
                                                                                                  Data Rate Max125Kbps
                                                                                                  Frequency Max315MHz
                                                                                                  Sensitivity dBm-98dBm
                                                                                                  Supply Voltage Min2.85V
                                                                                                  Supply Voltage Max3.5V
                                                                                                  Transmit Power-
                                                                                                  Module InterfaceUART
                                                                                                  Supply Current24mA
                                                                                                  RF Transceiver ApplicationsIndustrial & Lighting Control, Wireless Sensor Network
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The ENOCEAN PI 315 transceiver module quickly transform Raspberry Pi into a wireless gateway. It connects energy harvesting wireless devices with Raspberry Pi to help automate networks and automation systems at home or in the workplace. It enables Raspberry Pi to communicate with thermostats and switches to control systems such as temperature and lighting. This module features a SMD mountable radio transmitter module enabling the realization of gateways for EnOcean 315MHz radio systems. EnOcean Pi also features EnOcean’s smart ACK controller functionality. Radio messages can be sent transparently through the serial interface in both directions to and from the Pi. It can act as postmaster for up to 20 bidirectional sensors using smart ACK technology.

                                                                                                  • Bidirectional radio interface
                                                                                                  • Bidirectional serial interface
                                                                                                  • Transparent radio channel
                                                                                                  • Programmable repeater functionality (1/2 Level)
                                                                                                  • ESP3 support
                                                                                                  • Not API programmable
                                                                                                  • 125Kbps data rate and ASK modulation
                                                                                                  • Typical 3dBm conducted output power
                                                                                                  • Power supply voltage range from 2.85V to 3.5V

                                                                                                  Applications

                                                                                                  Communications & Networking, Building Automation, Alternative Energy, Wireless, RF Communications, Industrial, Sensing & Instrumentation, Lighting

                                                                                                  Contents

                                                                                                  EnOcean Pi Board, EnOcean Link Trial version middleware software.

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling.

                                                                                                  Notes

                                                                                                  Compatible with Raspberry Pi Model A/B/B+

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  ASK

                                                                                                  Frequency Max

                                                                                                  315MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.85V

                                                                                                  Transmit Power

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  24mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  125Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -98dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.5V

                                                                                                  Module Interface

                                                                                                  UART

                                                                                                  RF Transceiver Applications

                                                                                                  Industrial & Lighting Control, Wireless Sensor Network

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5D992B1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.